ASM5I2304A-1H-08-ST
Description: PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of ASM5I2304A-1H-08-ST by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for ASM5I2304A-1H-08-ST by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM5I2304A-1H-08-ST by Pulsecore Semiconductor

ASM5I2304A-1H-08-ST
Pulsecore Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
SOP,
Reach Compliance Code
unknown
Family
2304
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.91 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ASM5I2304A-1H-08-ST
    Pulsecore Semiconductor
    PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for ASM5I2304A-1H-08-ST

This table gives cross-reference parts and alternative options found for ASM5I2304A-1H-08-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I2304A-1H-08-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM5I2304AG-1H-08-SR PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AG-1H-08-SR
ASM5I2304A-1H-08-SR PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5I2304A-1H-08-ST vs ASM5I2304A-1H-08-SR
ASM5I2304AF-1-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AF-1-08-ST
ASM5I2304AG-1H-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AG-1H-08-ST
ASM5I2304AG-1-08-SR PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AG-1-08-SR
ASM5I2304A-1H-08-SR PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304A-1H-08-SR
ASM5I2304AG-1-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AG-1-08-ST
ASM5I2304A-1-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304A-1-08-ST
ASM5I2304AF-1H-08-SR PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM5I2304A-1H-08-ST vs ASM5I2304AF-1H-08-SR
ASM5I2304AF-1-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Alliance Semiconductor Corporation ASM5I2304A-1H-08-ST vs ASM5I2304AF-1-08-ST
Part Number Description Manufacturer Compare
CY2304SXC-1 PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor ASM5I2304A-1H-08-ST vs CY2304SXC-1
2304NZGI-1LF Low Skew PCI/PCI-X Buffer, TSSOP96/Tube Renesas Electronics Corporation ASM5I2304A-1H-08-ST vs 2304NZGI-1LF
ICS2304NZGI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 Integrated Device Technology Inc ASM5I2304A-1H-08-ST vs ICS2304NZGI-1
NB2304AC1HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi ASM5I2304A-1H-08-ST vs NB2304AC1HDR2
MK2304S-2LFT PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ASM5I2304A-1H-08-ST vs MK2304S-2LFT
IDT5V551DCI8 Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Integrated Device Technology Inc ASM5I2304A-1H-08-ST vs IDT5V551DCI8
NB2304AC1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi ASM5I2304A-1H-08-ST vs NB2304AC1D
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi ASM5I2304A-1H-08-ST vs NB2304AC5HDTR2
NB2304AI2DTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi ASM5I2304A-1H-08-ST vs NB2304AI2DTR2G
PI6CV304LE Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 Pericom Semiconductor Corporation ASM5I2304A-1H-08-ST vs PI6CV304LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5I2304A-1H-08-ST by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5I2304A-1H-08-ST by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM5I2304A-1H-08-ST would you like to use for your alert(s)?
  • Please alert me when ASM5I2304A-1H-08-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5I2304A-1H-08-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5I2304A-1H-08-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5I2304A-1H-08-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5I2304A-1H-08-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5I2304A-1H-08-ST by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: