Part Details for ASM63811UR40TD4F-T by Pulsecore Semiconductor
Overview of ASM63811UR40TD4F-T by Pulsecore Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM63811UR40TD4F-T
ASM63811UR40TD4F-T CAD Models
ASM63811UR40TD4F-T Part Data Attributes
|
ASM63811UR40TD4F-T
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM63811UR40TD4F-T
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for ASM63811UR40TD4F-T
This table gives cross-reference parts and alternative options found for ASM63811UR40TD4F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM63811UR40TD4F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM63811UR40TD4F-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | ASM63811UR40TD4F-T vs ASM63811UR40TD4F-T |