Part Details for ASM811LEUSF by Alliance Semiconductor Corporation
Overview of ASM811LEUSF by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM811LEUSF
ASM811LEUSF CAD Models
ASM811LEUSF Part Data Attributes
|
ASM811LEUSF
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM811LEUSF
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOT-143 | |
Package Description | LSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for ASM811LEUSF
This table gives cross-reference parts and alternative options found for ASM811LEUSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM811LEUSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM811LEUSF-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | Alliance Semiconductor Corporation | ASM811LEUSF vs ASM811LEUSF-T |
ASM811LEUSF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | Pulsecore Semiconductor | ASM811LEUSF vs ASM811LEUSF |
ASM811LEUS | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Alliance Semiconductor Corporation | ASM811LEUSF vs ASM811LEUS |