ASMCI-0805-R10N-T
Abracon Corporation
Description: General Purpose Inductor,

Overview of ASMCI-0805-R10N-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-070XJBC Coilcraft Inc General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for ASMCI-0805-R10N-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0003
Newark Fixed Ind 100Nh 1A 70 Mohm Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMCI-0805-R10N-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1260
  • 5,000 $0.1190
  • 10,000 $0.1040
  • 20,000 $0.0930
  • 30,000 $0.0860
  • 50,000 $0.0780
$0.0780 / $0.1260 Buy Now
DISTI # ASMCI-0805-R10N-T-ND
DigiKey FIXED IND 100NH 1A 70 MOHM SMD Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # ASMCI-0805-R10N-T
Avnet Americas Ind Chip Shielded Multi-Layer 100nH 30% 1MHz Ferrite 1A 0805 T/R - Tape and Reel (Alt: ASMCI-0805-R10N-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0954
  • 8,000 $0.0910
  • 12,000 $0.0883
  • 28,000 $0.0845
  • 52,000 $0.0821
  • 100,000 $0.0794
  • 152,000 $0.0770
  • 252,000 $0.0534
$0.0534 / $0.0954 Buy Now

CAD Models for ASMCI-0805-R10N-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASMCI-0805-R10N-T by Abracon Corporation

ASMCI-0805-R10N-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0805
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1 A
Self Resonance Frequency
235 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASERED AT 30 % TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. ASMCI-0805-R10N-T
    Abracon Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMCI-0805-R10N-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMCI-0805-R10N-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASMCI-0805-R10N-T would you like to use for your alert(s)?
  • Please alert me when ASMCI-0805-R10N-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMCI-0805-R10N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMCI-0805-R10N-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMCI-0805-R10N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMCI-0805-R10N-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMCI-0805-R10N-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: