-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 1.4A 168mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7521
|
Newark | Power Inductors-Smd Fixed Ind 2.2Uh 1.4A 168Mohm Rohs Compliant: Yes |Abracon ASMPM-0806-2R2M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
51AC1800
|
Newark | Inductor, 2.2Uh, 1.6A, 20%, Multilayer, Inductance:2.2Μh, Rms Current (Irms):1.6A, Inductor Construction:Multilayer, Saturation Current (Isat):2.2A, Product Range:Asmpm Series, Power Inductor Case:2Mm X 1.6Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASMPM-0806-2R2M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 / $0.5750 | Buy Now |
DISTI #
2266-ASMPM-0806-2R2M-TTR-ND
|
DigiKey | FIXED IND 2.2UH 1.6A 168MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1290 / $0.1360 | Buy Now |
DISTI #
535-14172-1-ND
|
DigiKey | FIXED IND 2.2UH 1.6A 168MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1379 / $0.3700 | Buy Now |
DISTI #
ASMPM-0806-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 µH, 0.168 ohm, 1.6 A, 0806 [2016 Metric], ASMPM - Tape and Reel (Alt: ASMPM-0806-2R2M-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1005 / $0.1365 | Buy Now |
DISTI #
815-ASMPM-0806-2.2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 1.4A 168mOHM RoHS: Compliant | 7836 |
|
$0.1370 / $0.5900 | Buy Now |
|
Future Electronics | ASMPM Series 0806 2.2 uH 1.6 A 168 mOhm DCR Metal Alloy Multilayer Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Onlinecomponents.com | Metal Alloy Multilayer High Power Chip Indusctor - 2.2 µH - ±20% Tolerance - 1.6 A - 168m Ohm Max - 0806 (2016 Metric) Package. RoHS: Compliant |
15000 Partner Stock |
|
$0.1153 / $0.2413 | Buy Now |
DISTI #
ASMPM-0806-2R2M-T
|
Avnet Abacus | Multilayer Inductor, 2.2 �H, 0.168 ohm, 1.6 A, 0806 [2016 Metric], ASMPM - Tape and Reel (Alt: ASMPM-0806-2R2M-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Alloy Multilayer High Power Chip Indusctor - 2.2 µH - ±20% Tolerance - 1.6 A - 168m Ohm Max - 0806 (2016 Metric) Package. RoHS: Compliant |
15000 Partner Stock |
|
$0.1153 / $0.2413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMPM-0806-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMPM-0806-2R2M-T
Abracon Corporation
IND 2.2uH 1.4A 168mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |