Part Details for ASMT-FJ30-AB000 by Broadcom Limited
Overview of ASMT-FJ30-AB000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for ASMT-FJ30-AB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-FJ30-AB000CT-ND
|
DigiKey | LED ORANGE CLEAR SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4458 In Stock |
|
$0.4802 / $1.4900 | Buy Now |
DISTI #
ASMT-FJ30-AB000
|
Avnet Americas | LED Uni-Color Orange 612nm 2-Pin Mini-SMT T/R - Tape and Reel (Alt: ASMT-FJ30-AB000) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-ASMT-FJ30-AB000
|
Mouser Electronics | Standard LEDs - SMD Orange RoHS: Compliant | 6307 |
|
$0.4790 / $1.4900 | Buy Now |
DISTI #
ASMT-FJ30-AB000
|
Avnet Americas | LED Uni-Color Orange 612nm 2-Pin Mini-SMT T/R - Tape and Reel (Alt: ASMT-FJ30-AB000) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
ASMT-FJ30-AB000
|
Avnet Americas | LED Uni-Color Orange 612nm 2-Pin Mini-SMT T/R - Tape and Reel (Alt: ASMT-FJ30-AB000) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
ASMT-FJ30-AB000
|
EBV Elektronik | LED Uni-Color Orange 612nm 2-Pin Mini-SMT T/R (Alt: ASMT-FJ30-AB000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days | EBV - 6000 |
|
Buy Now | |
DISTI #
1652076RL
|
Farnell | LED, SMD, MINI-AFA, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.2744 | Buy Now |
DISTI #
1652076
|
Farnell | LED, SMD, MINI-AFA, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2744 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 4500 |
|
$0.6236 / $0.6701 | Buy Now |
Part Details for ASMT-FJ30-AB000
ASMT-FJ30-AB000 CAD Models
ASMT-FJ30-AB000 Part Data Attributes
|
ASMT-FJ30-AB000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-FJ30-AB000
Broadcom Limited
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.4 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 18 deg |