There are no models available for this part yet.
Overview of ASOP-07DJ by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG407DJZ | Renesas Electronics Corporation | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, PDIP, /Tube |
CAD Models for ASOP-07DJ by Calogic Inc
Part Data Attributes for ASOP-07DJ by Calogic Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALOGIC LLC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.014 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
600
|
Alternate Parts for ASOP-07DJ
This table gives cross-reference parts and alternative options found for ASOP-07DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASOP-07DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07DPS | Low-offset voltage (0.15 mV) single operational amplifier 8-SO 0 to 70 | Texas Instruments | ASOP-07DJ vs OP-07DPS |
OP07C/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | ASOP-07DJ vs OP07C/D |
ASOP-07DP | Operational Amplifier, 1 Func, 250uV Offset-Max, PDIP8, MINI, PLASTIC, DIP-8 | Calogic Inc | ASOP-07DJ vs ASOP-07DP |
OP-07DPSRE4 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | ASOP-07DJ vs OP-07DPSRE4 |
OP07AC/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | ASOP-07DJ vs OP07AC/D |
ADOP-07DCHIPS | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, UUC5, DIE-5, Operational Amplifier | Analog Devices Inc | ASOP-07DJ vs ADOP-07DCHIPS |
OP07DPS | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8 | Texas Instruments | ASOP-07DJ vs OP07DPS |