Part Details for ASP-103614-01 by Samtec Inc
Results Overview of ASP-103614-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-103614-01 Information
ASP-103614-01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91036-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. |
Price & Stock for ASP-103614-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84K8047
|
Newark | Conn, Array Male, 114Pos, 1.27Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass Alloy Rohs Compliant: No |Samtec ASP-103614-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$29.5800 / $36.2600 | Buy Now |
|
DISTI #
ASP-103614-01
|
Avnet Americas | Mezzanine Connector, Vita 42 XMC, Array, Male, 1.27 mm, 6 Rows, 114 Contacts, Through Hole Mount - Tape and Reel (Alt: ASP-103614-01) COO: United States of America (the) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$20.4615 / $25.4400 | Buy Now |
|
DISTI #
000000000002500323
|
Sager | Board to Board & Mezzanine Connectors ASP | 0 |
|
Buy Now | |
|
|
LCSC | 1.27mm 6 114P Surface MountVertical SMDP1.27mm Arrays Edge Type Mezzanine (Board to Board) | 3 |
|
$36.0118 | Buy Now |
US Tariff Estimator: ASP-103614-01 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASP-103614-01
ASP-103614-01 Part Data Attributes
|
|
ASP-103614-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-103614-01
Samtec Inc
Board Connector, 114 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.42 inch | |
| Body Depth | 0.363 inch | |
| Body Length | 1.05 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 6 | |
| Number of Rows Loaded | 6 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 1.27 mm | |
| Plating Thickness | 30u inch | |
| Reference Standard | UL | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 114 | |
| UL Flammability Code | 94V-0 |
ASP-103614-01 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the ASP-103614-01 is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the ASP-103614-01 is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
-
The operating temperature range for the ASP-103614-01 is -40°C to 125°C (-40°F to 257°F).
-
Yes, the ASP-103614-01 is compatible with lead-free soldering processes. Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
-
The ASP-103614-01 has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.