-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1313
|
Newark | Conn, Vita 57 Fmc, Header, 400Pos, 10Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Samtec ASP-134488-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2457 |
|
$23.0500 / $34.2300 | Buy Now |
DISTI #
SAM8730-ND
|
DigiKey | CONN ARRAY PLUG 400POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
594 In Stock |
|
$21.1814 / $28.6000 | Buy Now |
DISTI #
ASP-134488-01
|
Avnet Americas | Conn Stacking Header 400 POS 1.27mm Solder ST SMD T/R (Alt: ASP-134488-01) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | 71 Factory Stock |
|
$22.6600 / $36.5400 | Buy Now |
DISTI #
79X1313
|
Avnet Americas | Conn Stacking Header 400 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 79X1313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 798 Partner Stock |
|
RFQ | |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 400 Contacts - Header - Surface Mount. RoHS: Compliant |
626 In Stock 56 Factory Stock |
|
$18.2300 / $35.4400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 400 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 15 |
|
$21.0473 / $22.1550 | Buy Now |
|
Quest Components | 400 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1 |
|
$14.9370 | Buy Now |
DISTI #
ASP-134488-01
|
Avnet Americas | Conn Stacking Header 400 POS 1.27mm Solder ST SMD T/R (Alt: ASP-134488-01) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | 71 Factory Stock |
|
$22.6600 / $36.5400 | Buy Now |
DISTI #
79X1313
|
Avnet Americas | Conn Stacking Header 400 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 79X1313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 798 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-134488-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-134488-01
Samtec Inc
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
This table gives cross-reference parts and alternative options found for ASP-134488-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASP-134488-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASP-134602-01 | Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | ASP-134488-01 vs ASP-134602-01 |