-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.4A 1560mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3893
|
Newark | Inductor, Shielded, 100Uh, 0.42A, 20%, Inductance:100µh, Rms Current (Irms):420Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Aspi-0418Fs Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Abracon ASPI-0418FS-101M-T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1625 |
|
$0.1730 | Buy Now |
DISTI #
23AH3894
|
Newark | Inductor, Shielded, 100Uh, 0.42A, 20%, Inductance:100µh, Rms Current (Irms):420Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Aspi-0418Fs Series, Dc Resistance Max:1.33Ohm, Product Length:4Mm Rohs Compliant: Yes |Abracon ASPI-0418FS-101M-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
535-15220-1-ND
|
DigiKey | FIXED IND 100UH 420MA 1.596 OHM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2663 In Stock |
|
$0.1275 / $0.3900 | Buy Now |
DISTI #
23AH3893
|
Avnet Americas | Power Inductor (SMD), 100 µH, 420 mA, Shielded, 450 mA, ASPI-0418FS - Product that comes on tape, but is not reeled (Alt: 23AH3893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 1625 Partner Stock |
|
$0.1930 / $0.3740 | Buy Now |
DISTI #
ASPI-0418FS-101M-T3
|
Avnet Americas | Power Inductor (SMD), 100 µH, 420 mA, Shielded, 450 mA, ASPI-0418FS - Tape and Reel (Alt: ASPI-0418FS-101M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1267 | Buy Now |
DISTI #
815-ASPI0418FS101MT3
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 0.42A 1330MOHM RoHS: Compliant | 0 |
|
$0.1270 / $0.3900 | Order Now |
|
Future Electronics | APSI series 10Uh 0.42A 1330Mohm Wireround inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$0.1250 / $0.1330 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 100uH ±20% - 0.49A - DCR: 1.3 ohm - SRF: 5.2MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
DISTI #
ASPI-0418FS-101M-T3
|
Avnet Abacus | Power Inductor (SMD), 100 �H, 420 mA, Shielded, 450 mA, ASPI-0418FS - Tape and Reel (Alt: ASPI-0418FS-101M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1667 / $0.1786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0418FS-101M-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0418FS-101M-T3
Abracon Corporation
IND 100uH 0.4A 1560mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0418FS-101M-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0418FS-101M-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN4018-101M | General Purpose Inductor, | Bourns Inc | ASPI-0418FS-101M-T3 vs SRN4018-101M |
1616FPS-101M-01 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1717 | FASTRON GmBH | ASPI-0418FS-101M-T3 vs 1616FPS-101M-01 |
BPXX00040418101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 1616, CHIP | Pulse Electronics Corporation | ASPI-0418FS-101M-T3 vs BPXX00040418101M00 |
SPH4018H101MT | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Sunlord | ASPI-0418FS-101M-T3 vs SPH4018H101MT |