-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1.5A 90mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1762
|
Newark | Fixed Ind 10Uh 1.5A 90 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0615FS-100M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
535-10778-1-ND
|
DigiKey | FIXED IND 10UH 1.5A 90 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.1491 / $0.3900 | Buy Now |
DISTI #
ASPI-0615FS-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.5 A, Shielded, 1.9 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0615FS-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 / $0.1665 | Buy Now |
DISTI #
815-ASPI615FS100M-T2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 3490 |
|
$0.1490 / $0.2900 | Buy Now |
DISTI #
P41:2556_18503755
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2146 | Europe - 2000 |
|
$0.1747 / $0.2255 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1500 / $0.1610 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 1.9A - DCR: 0.09 ohm - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1064 / $0.1703 | Buy Now |
DISTI #
65657415
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2252 | Americas - 10000 |
|
$0.2022 / $0.2365 | Buy Now |
DISTI #
ASPI-0615FS-100M-T2
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2000 / $0.2250 | Buy Now |
DISTI #
ASPI-0615FS-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.5 A, Shielded, 1.9 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0615FS-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 / $0.1665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0615FS-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0615FS-100M-T2
Abracon Corporation
IND 10uH 1.5A 90mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |