-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 4A 68mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9272
|
Newark | Fixed Ind 10Uh 4A 68 Mohm Smd Rohs Compliant: Yes |Abracon ASPI-0630LR-100M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 25500 |
|
$0.3410 / $0.4430 | Buy Now |
DISTI #
51AC8872
|
Newark | Inductor, 10Uh, 4A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Aspi-0630Lr Series, Power Inductor Case:7.2Mm X 6.65Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASPI-0630LR-100M-T15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.1260 | Buy Now |
DISTI #
87AK7561
|
Newark | General Purpose Inductor, 10Uh, 20%, 1 Element Rohs Compliant: Yes |Abracon ASPI-0630LR-100M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 9023 |
|
$0.3120 / $0.3390 | Buy Now |
DISTI #
68AK0931
|
Newark | Power Inductor, Smd, 10Uh, 4A, Inductance:10Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Aspi-0630Lr Series, Inductor Case/Package:-, Dc Resistance Max:0.068Ohm Rohs Compliant: Yes |Abracon ASPI-0630LR-100M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 / $0.5240 | Buy Now |
DISTI #
ASPI-0630LR-100M-T15CT-ND
|
DigiKey | FIXED IND 10UH 4A 68 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66358 In Stock |
|
$0.3002 / $0.7200 | Buy Now |
DISTI #
ASPI-0630LR-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 µH, 4 A, Shielded, 5.5 A, ASPI-0630LR - Tape and Reel (Alt: ASPI-0630LR-100M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 25500 |
|
$0.3457 / $0.3870 | Buy Now |
DISTI #
51AC8872
|
Avnet Americas | Power Inductor (SMD), 10 µH, 4 A, Shielded, 5.5 A, ASPI-0630LR - Product that comes on tape, but is not reeled (Alt: 51AC8872) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.4390 / $0.7840 | Buy Now |
DISTI #
815-ASPI0630LR100T15
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 16648 |
|
$0.2930 / $0.7100 | Buy Now |
DISTI #
73885282
|
RS | Inductor, molding type power, 10uH, 4A, 68 mOhm, SMD, ASPI-0630LR Series | Abracon ASPI-0630LR-100M-T15 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | ASPI Series 10 uH 20% 4 A 68 mOhm SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.3350 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-100M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-100M-T15
Abracon Corporation
IND 10uH 4A 68mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |