Part Details for ASPI-0706HC-4R7M-T by Abracon Corporation
Overview of ASPI-0706HC-4R7M-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for ASPI-0706HC-4R7M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0706HC-4R7M-T
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 2-Pin SMD - Tape and Reel (Alt: ASPI-0706HC-4R7M-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Inductor - SMD - 4.7uH ±20% - 2.6A - DCR: 0.055 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3728 / $0.4551 | Buy Now |
Part Details for ASPI-0706HC-4R7M-T
ASPI-0706HC-4R7M-T CAD Models
ASPI-0706HC-4R7M-T Part Data Attributes
|
ASPI-0706HC-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0706HC-4R7M-T
Abracon Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 3524, SURFACE MOUNT POWER INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SURFACE MOUNT POWER INDUCTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 3524 | |
Construction | Rectangular | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-0706HC-4R7M-T
This table gives cross-reference parts and alternative options found for ASPI-0706HC-4R7M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0706HC-4R7M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1813H-472MSB | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, | Coilcraft Inc | ASPI-0706HC-4R7M-T vs DO1813H-472MSB |
ASPI-0706HC-4R7-M-T | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, | Abracon Corporation | ASPI-0706HC-4R7M-T vs ASPI-0706HC-4R7-M-T |
DO1813H-472MTB | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | Coilcraft Inc | ASPI-0706HC-4R7M-T vs DO1813H-472MTB |
SSL0503HC-4R7M-N | General Purpose Inductor, 0.0047uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | YAGEO Corporation | ASPI-0706HC-4R7M-T vs SSL0503HC-4R7M-N |
DO1813H-472MSD | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, | Coilcraft Inc | ASPI-0706HC-4R7M-T vs DO1813H-472MSD |
DO1813H-472MTD | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | Coilcraft Inc | ASPI-0706HC-4R7M-T vs DO1813H-472MTD |