There are no models available for this part yet.
Overview of ASPI-1306S-100-M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for ASPI-1306S-100-M-T by Abracon Corporation
Part Data Attributes for ASPI-1306S-100-M-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7360
|
Construction
|
Rectangular
|
DC Resistance
|
0.04 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.62 mm
|
Package Length
|
18.54 mm
|
Package Style
|
SMT
|
Package Width
|
15.24 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
3.9 A
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.2 MHz
|
Tolerance
|
20%
|
Alternate Parts for ASPI-1306S-100-M-T
This table gives cross-reference parts and alternative options found for ASPI-1306S-100-M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-1306S-100-M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74459010 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, | Wurth Elektronik | ASPI-1306S-100-M-T vs 74459010 |
IDCS7328ER100M | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ASPI-1306S-100-M-T vs IDCS7328ER100M |
BPSY00191576100M00 | General Purpose Inductor, | Chilisin Electronics Corp | ASPI-1306S-100-M-T vs BPSY00191576100M00 |