-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1.5A 100mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9989
|
Newark | Inductor, Shielded, 10Uh, 1.5A, 20% Rohs Compliant: Yes |Abracon ASPI-4030S-100M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$0.2480 / $0.3490 | Buy Now |
DISTI #
51AC8876
|
Newark | Inductor, 10Uh, 1.5A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.95A, Product Range:Aspi-4030S Series, Power Inductor Case:4Mm X 4Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASPI-4030S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1810 / $0.1910 | Buy Now |
DISTI #
68AK0932
|
Newark | Power Inductor, Smd, 10Uh, 1.5A, Inductance:10Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.95A, Product Range:Aspi-4030S Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Abracon ASPI-4030S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 / $0.2240 | Buy Now |
DISTI #
97W0459
|
Newark | Power Inductor, Smd, 10Uh, 1.5A, Inductance:10Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.95A, Product Range:Aspi-4030S Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Abracon ASPI-4030S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2020 | Buy Now |
DISTI #
535-12314-1-ND
|
DigiKey | FIXED IND 10UH 1.5A 100 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78499 In Stock |
|
$0.1089 / $0.3100 | Buy Now |
DISTI #
ASPI-4030S-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 µH, 1.5 A, Shielded, 1.95 A, ASPI-4030S - Tape and Reel (Alt: ASPI-4030S-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 18000 |
|
RFQ | |
DISTI #
815-ASPI-4030S-100MT
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 153867 |
|
$0.1080 / $0.3100 | Buy Now |
DISTI #
73885288
|
RS | Inductor, magnetically shielded SMD, 10UH 1.5A, 100 MOHM, ASPI Series | Abracon ASPI-4030S-100M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1690 | RFQ |
|
Future Electronics | ASPI Series 10 uH 20 % 1.95 A 100 mOhms Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1460 / $0.1560 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 10uH ±20% - 1.95A - DCR: 0.1 ohm - SRF: 21MHz - Tape&Reel RoHS: Compliant |
20340 In Stock |
|
$0.0998 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-100M-T
Abracon Corporation
IND 10uH 1.5A 100mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |