ASPI-5D18-8R9N
Abracon Corporation
Description: General Purpose Inductor, 8.9uH, 30%, 1 Element, SMD, ROHS COMPLIANT

Overview of ASPI-5D18-8R9N by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ASPI-5D18-8R9N by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASPI-5D18-8R9N by Abracon Corporation

ASPI-5D18-8R9N
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.116 Ω
Inductance-Nom (L)
8.9 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
1.25 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. ASPI-5D18-8R9N
    Abracon Corporation
    General Purpose Inductor, 8.9uH, 30%, 1 Element, SMD, ROHS COMPLIANT
    VS

Alternate Parts for ASPI-5D18-8R9N

This table gives cross-reference parts and alternative options found for ASPI-5D18-8R9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-5D18-8R9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIL620-8R9 General Purpose Inductor, 8.9uH, 30%, 1 Element, SMD, ROHS COMPLIANT Delta Electronics Inc ASPI-5D18-8R9N vs SIL620-8R9
SCDS5D18T-8R9T-B-B General Purpose Inductor, 8.9uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT YAGEO Corporation ASPI-5D18-8R9N vs SCDS5D18T-8R9T-B-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-5D18-8R9N by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-5D18-8R9N by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-5D18-8R9N would you like to use for your alert(s)?
  • Please alert me when ASPI-5D18-8R9N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-5D18-8R9N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-5D18-8R9N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-5D18-8R9N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-5D18-8R9N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-5D18-8R9N by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: