-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7590
|
Newark | Power Inductors-Smd 2.7 Uh 30% Rohs Compliant: Yes |Abracon ASPI-6045S-2R7N-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.1990 / $0.2240 | Buy Now |
DISTI #
97W0495
|
Newark | Fixed Ind 2.7Uh 4.3A 15 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-2R7N-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
ASPI-6045S-2R7N-TCT-ND
|
DigiKey | FIXED IND 2.7UH 4.3A 15 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12529 In Stock |
|
$0.1782 / $0.4500 | Buy Now |
DISTI #
ASPI-6045S-2R7N-T
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 4.3 A, Shielded, 5.75 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-2R7N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1950 | Buy Now |
DISTI #
815-ASPI-6045S-2R7NT
|
Mouser Electronics | Power Inductors - SMD 2.7 UH 30% RoHS: Compliant | 1940 |
|
$0.1780 / $0.3600 | Buy Now |
|
Future Electronics | ASPI-6045S Series 4.7 µH 2 A 60 mOhm Magnetically Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1820 / $0.1960 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 2.7uH ±30% - 5.75A - DCR: 0.015 ohm - SRF: 38MHz - Tape&Reel RoHS: Compliant |
22000 In Stock |
|
$0.1300 / $0.2068 | Buy Now |
DISTI #
ASPI-6045S-2R7N-T
|
TTI | Power Inductors - SMD 2.7 UH 30% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.1940 / $0.1980 | Buy Now |
DISTI #
ASPI-6045S-2R7N-T
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 4.3 A, Shielded, 5.75 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-2R7N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1950 | Buy Now |
DISTI #
ASPI-6045S-2R7N-T
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 4.3 A, Shielded, 5.75 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-2R7N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-2R7N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-2R7N-T
Abracon Corporation
General Purpose Inductor, 2.7uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for ASPI-6045S-2R7N-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-6045S-2R7N-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWPA6045S2R7NT | General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424 | Sunlord | ASPI-6045S-2R7N-T vs SWPA6045S2R7NT |
ASPI-6045T-2R7N-T | General Purpose Inductor, 2.7uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Abracon Corporation | ASPI-6045S-2R7N-T vs ASPI-6045T-2R7N-T |