-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 30%, 1 Element, Non-specified-Core, SMD, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0561
|
Newark | Fixed Ind 8.2Uh 3.45A 26 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-8R2N-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
535-ASPI-8040S-8R2N-TCT-ND
|
DigiKey | FIXED IND 8.2UH 3.45A 26MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.2341 / $0.5900 | Buy Now |
DISTI #
ASPI-8040S-8R2N-T
|
Avnet Americas | Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R - Tape and Reel (Alt: ASPI-8040S-8R2N-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
815-ASPI-8040S-8R2NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 8.2UH 3.45A 26 MOHM RoHS: Compliant | 740 |
|
$0.2340 / $0.5900 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 8.2uH ±30% - 4.2A - DCR: 0.026 ohm - SRF: 17MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.1647 / $0.2656 | Buy Now |
DISTI #
ASPI-8040S-8R2N-T
|
Avnet Americas | Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R - Tape and Reel (Alt: ASPI-8040S-8R2N-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
ASPI-8040S-8R2N-T
|
Avnet Abacus | SMD Mini Shielded Power Inductor 8.0 x 8.0 x 4.0mm - Tape and Reel (Alt: ASPI-8040S-8R2N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 3.45A 8.2uH 30% 4.2A SMD8x8mm Power Inductors ROHS | 684 |
|
$0.1412 / $0.2585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8040S-8R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-8R2N-T
Abracon Corporation
General Purpose Inductor, 8.2uH, 30%, 1 Element, Non-specified-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3232 | |
Construction | Chip | |
Core Material | Non-Specified | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 3.45 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |