-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 5.9mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8786
|
Newark | Microswitch, Turquoise Stroke, Asq1 Series, Spst-No, Pin Plunger, Wire Leaded, 100 Ma Rohs Compliant: Yes |Panasonic ASQ10230 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$4.5800 / $6.9300 | Buy Now |
DISTI #
255-6472-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1940 / $7.6300 | Buy Now |
DISTI #
ASQ10230
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount (Alt: ASQ10230) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.2280 / $4.8824 | Buy Now |
DISTI #
769-ASQ10230
|
Mouser Electronics | Basic / Snap Action Switches SPST - NO, Pin Plunger, Wire RoHS: Compliant | 214 |
|
$4.0900 / $7.0100 | Buy Now |
DISTI #
74612824
|
RS | Turquoise SWTurquoise Stroke Switch (ASQ1) | Panasonic Electronic Components ASQ10230 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant | 0 |
|
$3.9100 / $5.9500 | Buy Now |
DISTI #
ASQ10230
|
TTI | Basic / Snap Action Switches SPST - NO, Pin Plunger, Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.8700 / $4.2800 | Buy Now |
DISTI #
ASQ10230
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount (Alt: ASQ10230) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.2280 / $4.8824 | Buy Now |
DISTI #
ASQ10230J
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, without lever, SPST-NO Min Qty: 1 | 69 |
|
$5.7400 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASQ10230
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQ10230
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 5.9mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 5.9 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 7.9 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |