If you like Findchips… You will love Findchips PRO. Try it Now.
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 6.2mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
ASQ10617
Yes
Active
PANASONIC CORP
ROHS COMPLIANT
compliant
EAR99
8536.50.70.00
Panasonic Electronic Components
1.42
6.2 mm
LEAF LEVER
5.4 mm
15.3 mm
13.3 mm
0.1 A
.1A@30VDC
30 V
200000 Cycle(s)
PANEL MOUNT
1.7 N
85 °C
-40 °C
7.8 mm
IP67
NO
MOMENTARY
SPDT
SNAP ACTING/LIMIT SWITCH
WIRE
26,159 of 3,262,357 parts
-0.32% change vs. last year2,910 of 18,209 parts
-0.47% change vs. last year1,406 of 3,639 parts
-0.43% change vs. last year