Part Details for AST0450604 by METZ CONNECT USA
Overview of AST0450604 by METZ CONNECT USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0450604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9853
|
Newark | Terminal Block, Wire To Brd, 6Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:6Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Push In Lock, Rated Current:13.5A, Rated Rohs Compliant: Yes |Metz Connect AST0450604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $4.7100 | Buy Now |
DISTI #
1849-AST0450604-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, 45 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Terminal block AST045 - 6 pole - Pitch 5mm RoHS: Compliant |
498 In Stock |
|
$2.2200 / $3.4600 | Buy Now |
DISTI #
63286065
|
Verical | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 13A Min Qty: 20 Package Multiple: 10 Date Code: 2222 | Americas - 490 |
|
$3.3589 / $4.5828 | Buy Now |
DISTI #
2434487
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 6POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7371 / $2.5503 | Buy Now |
DISTI #
2434487
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 6POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$3.2463 / $4.7503 | Buy Now |
|
Master Electronics | Terminal block AST045 - 6 pole - Pitch 5mm RoHS: Compliant |
498 In Stock |
|
$2.2200 / $3.4600 | Buy Now |
Part Details for AST0450604
AST0450604 CAD Models
AST0450604 Part Data Attributes:
|
AST0450604
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0450604
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 13 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |