-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 26.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-T-26.000MHZ-28 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AST3TQ-T-26.000MHZ-28
|
Avnet Americas | - Bulk (Alt: AST3TQ-T-26.000MHZ-28) COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
71320740
|
RS | ABRACON FREQUENCY CONTROL - AST3TQ-T-26.000MHZ-28 Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 / $21.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AST3TQ-T-26.000MHZ-28
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-26.000MHZ-28
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ LVCMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dilcc4,.2,200 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Aging | 1 Ppm/First Year | |
| Fall Time-Max | 6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 0.28% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 26 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Package Equivalence Code | DILCC4,.2,200 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.9mm | |
| Rise Time-Max | 6 Ns | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |