-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 40.0000MHZ LVCMO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12715-ND
|
DigiKey | XTAL OSC VCTCXO 40.0000MHZ LVCMO Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$17.5811 / $20.2900 | Buy Now |
DISTI #
AST3TQ-V-40.000MHZ-28
|
Avnet Americas | 0.28PPM STABILITY VCTCXO OVER -40° TO 85° - Bulk (Alt: AST3TQ-V-40.000MHZ-28) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$17.5576 / $20.6206 | Buy Now |
DISTI #
815-3TQ-V40-28
|
Mouser Electronics | TCXO Oscillators XTAL OSC VCTCXO 40.0000MHZ LVCMO RoHS: Compliant | 20 |
|
$18.4500 / $20.2900 | Buy Now |
DISTI #
71320779
|
RS | Abracon Frequency Control - AST3TQ-V-40.000MHz-28 | Abracon AST3TQ-V-40.000MHZ-28 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1400 / $21.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$16.7400 | Buy Now |
|
Onlinecomponents.com | Precision SMD VCTCXO - 40.000MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant | 0 |
|
$18.1200 / $25.7400 | Buy Now |
DISTI #
AST3TQ-V-40.000MHZ-28
|
Avnet Americas | 0.28PPM STABILITY VCTCXO OVER -40° TO 85° - Bulk (Alt: AST3TQ-V-40.000MHZ-28) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5576 / $20.6206 | Buy Now |
DISTI #
AST3TQ-V-40.000MHZ-28
|
Avnet Americas | 0.28PPM STABILITY VCTCXO OVER -40° TO 85° - Bulk (Alt: AST3TQ-V-40.000MHZ-28) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5576 / $20.6206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-V-40.000MHZ-28
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-40.000MHZ-28
Abracon Corporation
XTAL OSC VCTCXO 40.0000MHZ LVCMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AST3TQ-V-40.000MHZ-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-40.000MHZ-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ-V-40.000MHZ-28-T5 | XTAL OSC VCTCXO 40.0000MHZ LVCMO | Abracon Corporation | AST3TQ-V-40.000MHZ-28 vs AST3TQ-V-40.000MHZ-28-T5 |