-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 26.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ53-T-26.000MHZ-1-C-T5 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AST3TQ53-T-26.000MHZ-1-C-T5
|
Avnet Americas | TCXO, Oscillator, 26 MHz, 100 ppb, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, AST3TQ53 - Tape and Reel (Alt: AST3TQ53-T-26.000MHZ-1-C-T5) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$43.3808 / $51.1114 | Buy Now |
|
DISTI #
AST3TQ53-T-26.000MHZ-1-C-T5
|
Avnet Abacus | TCXO Oscillator 26 MHz 100 ppb SMD 5mm x 32mm LVCMOS 33 V AST3TQ53 - Tape and Reel (Alt: AST3TQ53-T-26.000MHZ-1-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AST3TQ53-T-26.000MHZ-1-C-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-26.000MHZ-1-C-T5
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ LVCMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Aging | 1 Ppm/First Year | |
| Fall Time-Max | 6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 0.1% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 26 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Package Equivalence Code | DILCC4,.12,154 | |
| Physical Dimension | 5.0mm X 3.2mm X 2.0mm | |
| Rise Time-Max | 6 Ns | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AST3TQ53-T-26.000MHZ-1-C-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ53-T-26.000MHZ-1-C-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AST3TQ53-T-26.000MHZ-1-C | Abracon Corporation | Check for Price | XTAL OSC TCXO 26.0000MHZ LVCMOS | AST3TQ53-T-26.000MHZ-1-C-T5 vs AST3TQ53-T-26.000MHZ-1-C |
| AST3TQ-26.000MHZ-1 | Abracon Corporation | Check for Price | XTAL OSC TCXO 26.0000MHZ LVCMOS | AST3TQ53-T-26.000MHZ-1-C-T5 vs AST3TQ-26.000MHZ-1 |
| SIT5356AI-FQ-33E0-26.000000 | SiTime Corporation | Check for Price | 1 to 60 MHz, Stratum 3 Super-TCXO | AST3TQ53-T-26.000MHZ-1-C-T5 vs SIT5356AI-FQ-33E0-26.000000 |
| AST3TQ-26.000MHZ-1-T2 | Abracon Corporation | Check for Price | XTAL OSC TCXO 26.0000MHZ LVCMOS | AST3TQ53-T-26.000MHZ-1-C-T5 vs AST3TQ-26.000MHZ-1-T2 |
| SIT5356AE-FQ-33E0-26.000000 | SiTime Corporation | Check for Price | 1 to 60 MHz, Stratum 3 Super-TCXO | AST3TQ53-T-26.000MHZ-1-C-T5 vs SIT5356AE-FQ-33E0-26.000000 |