-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 32.7680KHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8884
|
Newark | Osc, 32.768Khz, 1.54 X 0.84Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:5Ppm, Oscillator Case:Smd, 1.54Mm X 0.84Mm, Oscillator Output Compatibility:Lvcmos, Supply Voltage Nom:-, Product Range:Astmtxk Series, Rohs Compliant: Yes |Abracon ASTMTXK-32.768KHZ-LG-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
73AJ1514
|
Newark | Tcxo, 32.768Khz, Lvcmos,smd, 1.54X0.84Mm Rohs Compliant: Yes |Abracon ASTMTXK-32.768KHZ-LG-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
71470686
|
RS | Frequency Control - - ASTMTXK-32.768kHz-LG-T | Abracon ASTMTXK-32.768KHZ-LG-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.4500 | RFQ |
|
Onlinecomponents.com | MEMS Oscillator - 32.768 kHz - SMD 1.54x0.84mm - 1.5 to 3.63 VDC - Stability (+/-) 5ppm from -40°C to +85°C - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$1.4700 / $2.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 465 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | LVCMOS OUTPUT CLOCK OSCILLATOR, 0.032768MHZ NOM | 372 |
|
$2.6000 / $6.0000 | Buy Now |
DISTI #
ASTMTXK-32.768KHZ-LG-T
|
Avnet Abacus | TCXO, 32.768 kHz, 5 ppm, SMD, 1.54mm x 0.84mm, LVCMOS, ASTMTXK - Tape and Reel (Alt: ASTMTXK-32.768KHZ-LG-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2849511RL
|
element14 Asia-Pacific | OSC, 32.768KHZ, 1.54 X 0.84MM, LVCMOS RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2195 | Buy Now |
DISTI #
2849511
|
element14 Asia-Pacific | OSC, 32.768KHZ, 1.54 X 0.84MM, LVCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2195 / $3.1014 | Buy Now |
DISTI #
3820137
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.5654 / $1.5948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTMTXK-32.768KHZ-LG-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMTXK-32.768KHZ-LG-T
Abracon Corporation
MEMS OSC XO 32.7680KHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | BGA4,2X2,40/16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84 mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
This table gives cross-reference parts and alternative options found for ASTMTXK-32.768KHZ-LG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMTXK-32.768KHZ-LG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMTXK-32.768KHZ-NG-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LG-T vs ASTMTXK-32.768KHZ-NG-T |
ASTMTXK-32.768KHZ-LG-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LG-T vs ASTMTXK-32.768KHZ-LG-T3 |
ASTMTXK-32.768KHZ-NG-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LG-T vs ASTMTXK-32.768KHZ-NG-T10 |
ASTMTXK-32.768KHZ-NG-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LG-T vs ASTMTXK-32.768KHZ-NG-T3 |