-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 25.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12041-1-ND
|
DigiKey | XTAL OSC TCXO 25.0000MHZ HCMOS Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
775 In Stock |
|
$2.6513 / $4.8000 | Buy Now |
DISTI #
ASTX-H12-25.000MHZ-T
|
Avnet Americas | TCXO, 25 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ASTX-H12 - Tape and Reel (Alt: ASTX-H12-25.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $3.1500 | Buy Now |
DISTI #
73AJ1534
|
Newark | Tcxo, 25Mhz, Hcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASTX-H12-25.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6500 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
DISTI #
815-ASTX-H12-25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$3.0000 / $4.7900 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 25.000MHZ - (+/-) 2.5ppm from -30°C to +75°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6000 / $5.4500 | Buy Now |
DISTI #
ASTX-H12-25.000MHZ-T
|
TTI | TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
ASTX-H12-25.000MHZ-T
|
Avnet Abacus | TCXO, 25 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ASTX-H12 - Tape and Reel (Alt: ASTX-H12-25.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3820545
|
Farnell | TCXO, 25MHZ, HCMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.9074 / $3.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H12-25.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-25.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 25.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ASTX-H12-25.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-25.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-H11-25.000MHZ-T | XTAL OSC TCXO 25.0000MHZ HCMOS | Abracon Corporation | ASTX-H12-25.000MHZ-T vs ASTX-H11-25.000MHZ-T |