-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1962
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 772 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
73AJ1561
|
Newark | Osc, 25Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.0000 / $1.0800 | Buy Now |
DISTI #
06X4872
|
Newark | Osc, 25M, 15Pf Cl, 7X5.08Mm Smt, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2177 |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
95J9996
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
535-9319-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15886 In Stock |
|
$0.6725 / $1.3000 | Buy Now |
DISTI #
ASV-25.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 25 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-25.000MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.7317 / $1.0780 | Buy Now |
DISTI #
13J1962
|
Avnet Americas | Oscillator, 25 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Product that comes on tape, but is not reeled (Alt: 13J1962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Ammo Pack | 772 Partner Stock |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
815-ASV-25-EJ-T
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHZ RoHS: Compliant | 23815 |
|
$0.6850 / $1.2500 | Buy Now |
DISTI #
73885294
|
RS | Crystal, 3.3Vdc, clock oscillator, 25.0000MHZ HCMOS SMD, ASV Series | Abracon ASV-25.000MHz-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0800 | RFQ |
|
Future Electronics | ASV Series 25 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-25.000MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-25.000MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 25.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |