-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 16.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASVTX-09-16.000MHZ
|
Avnet Americas | Controlled Oscillator 16MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: ASVTX-09-16.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-16.000MHZ-T
|
Avnet Americas | Controlled Oscillator 16MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: ASVTX-09-16.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-16.000MHZ-T
|
Avnet Americas | Controlled Oscillator 16MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: ASVTX-09-16.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-16.000MHZ-T
|
Avnet Abacus | Controlled Oscillator 16MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: ASVTX-09-16.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVTX-09-16.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-09-16.000MHZ-T
Abracon Corporation
XTAL OSC VCTCXO 16.0000MHZ SNWV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12,146 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 44.545 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12,146 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |