Part Details for ASW316 by ASB Inc
Overview of ASW316 by ASB Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASW316
ASW316 CAD Models
ASW316 Part Data Attributes
|
ASW316
ASB Inc
Buy Now
Datasheet
|
Compare Parts:
ASW316
ASB Inc
Wide Band Medium Power Amplifier, 5MHz Min, 3000MHz Max, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED SEMICONDUCTOR BUSINESS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |