Part Details for AT-2203(40) by Hirose Electric Co Ltd
Overview of AT-2203(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-2203(40)
AT-2203(40) CAD Models
AT-2203(40) Part Data Attributes:
|
AT-2203(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-2203(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 2500MHz Max, 4 X 3.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |