Part Details for AT-220RTR by MACOM
Overview of AT-220RTR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-220RTR
AT-220RTR CAD Models
AT-220RTR Part Data Attributes:
|
AT-220RTR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-220RTR
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.1 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.2 |
Alternate Parts for AT-220RTR
This table gives cross-reference parts and alternative options found for AT-220RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-220RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-220 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Hirose Electric Co Ltd | AT-220RTR vs AT-220 |
MAADSS0009 | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | AT-220RTR vs MAADSS0009 |
AT-220RTR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220RTR vs AT-220RTR |
MAADSS0009TR-3000 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220RTR vs MAADSS0009TR-3000 |
AT-220PIN | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AC, SOIC-16 | MACOM | AT-220RTR vs AT-220PIN |
AT-220PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220RTR vs AT-220PIN |
MAADSS0009TR-3000 | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | AT-220RTR vs MAADSS0009TR-3000 |
AT-220TR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AC, SOIC-16 | MACOM | AT-220RTR vs AT-220TR |
AT-220TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220RTR vs AT-220TR |
AT-220(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | AT-220RTR vs AT-220(40) |