Part Details for AT-41CD2-3.579545M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd
Overview of AT-41CD2-3.579545M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for AT-41CD2-3.579545M-LN-L-0002
AT-41CD2-3.579545M-LN-L-0002 CAD Models
AT-41CD2-3.579545M-LN-L-0002 Part Data Attributes
|
AT-41CD2-3.579545M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-41CD2-3.579545M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, METAL PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |