AT-41CD2-7.200M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
Description: Parallel - Fundamental Quartz Crystal, 7.2MHz Nom, ROHS COMPLIANT, METAL PACKAGE-2

Overview of AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CO-058SMABNC0-002.5 Amphenol Cables on Demand Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft

CAD Models for AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd

AT-41CD2-7.200M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIHON DEMPA KOGYO CO LTD
Package Description
ROHS COMPLIANT, METAL PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
JESD-609 Code
e2
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7.2 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch)
Series Resistance
70 Ω
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Want to compare parts?
  1. AT-41CD2-7.200M-LN-L-0002
    Nihon Dempa Kogyo Co Ltd
    Parallel - Fundamental Quartz Crystal, 7.2MHz Nom, ROHS COMPLIANT, METAL PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of AT-41CD2-7.200M-LN-L-0002 would you like to use for your alert(s)?
  • Please alert me when AT-41CD2-7.200M-LN-L-0002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT-41CD2-7.200M-LN-L-0002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT-41CD2-7.200M-LN-L-0002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT-41CD2-7.200M-LN-L-0002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT-41CD2-7.200M-LN-L-0002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT-41CD2-7.200M-LN-L-0002 by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: