Part Details for AT004N3-11 by Skyworks Solutions Inc
Overview of AT004N3-11 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AT004N3-11
AT004N3-11 CAD Models
AT004N3-11 Part Data Attributes
|
AT004N3-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AT004N3-11
Skyworks Solutions Inc
Variable Attenuator, 0.3MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP8,.4 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 35 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6.02 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SOP8,.4 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |