Part Details for AT04-3P-RD01 by Amphenol Corporation
Results Overview of AT04-3P-RD01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT04-3P-RD01 Information
AT04-3P-RD01 by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AT04-3P-RD01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT04-3P-RD01
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AT04-3P-RD01) COO: Mexico RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.4514 / $0.5507 | Buy Now |
|
DISTI #
AT04-3P-RD01
|
Avnet Abacus | (Alt: AT04-3P-RD01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 2800 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$0.8462 / $0.9167 | Buy Now |
US Tariff Estimator: AT04-3P-RD01 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT04-3P-RD01
AT04-3P-RD01 Part Data Attributes
|
|
AT04-3P-RD01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-RD01
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Male, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 8 Weeks | |
| Body Breadth | 0.827 Inch | |
| Body Depth | 1.7 Inch | |
| Body Length | 0.961 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Combination Line Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Polyethylene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 13 A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 3 |
Alternate Parts for AT04-3P-RD01
This table gives cross-reference parts and alternative options found for AT04-3P-RD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-3P-RD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT04-3P-RD01WHT | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01 vs AT04-3P-RD01WHT |
| AT04-3P-RD01BRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01 vs AT04-3P-RD01BRN |
| AT04-3P-RD01RED | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01 vs AT04-3P-RD01RED |
| AT04-3P-RD01BLK | Amphenol Corporation | Check for Price | Combination Line Connector, 3 Contact(s), Male, Receptacle, | AT04-3P-RD01 vs AT04-3P-RD01BLK |
| AT04-3P-RD01YEL | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01 vs AT04-3P-RD01YEL |
| AT04-3P-RD01GRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01 vs AT04-3P-RD01GRN |
AT04-3P-RD01 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.8 Nm (5-8 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the AT04-3P-RD01 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as rail, aerospace, and industrial control systems.
-
The AT04-3P-RD01 has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments to maintain its performance and reliability.
-
The AT04-3P-RD01 has an operating temperature range of -40°C to +125°C (-40°F to +257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 24-20 wire sizes, the connector can accommodate other wire sizes with proper termination and strain relief. However, it's essential to consult with Amphenol Corporation or a qualified engineer to ensure the connector is used within its specifications and meets the application's requirements.