Part Details for AT06-08SA-MM01 by Amphenol Corporation
Overview of AT06-08SA-MM01 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for AT06-08SA-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6592
|
Avnet Americas | Automotive Connector Housing, End Cap, Reduced Seal, AT Series, Plug, 8 Positions - Bulk (Alt: 34R6592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 186 Partner Stock |
|
$2.0800 / $3.8900 | Buy Now |
DISTI #
AT06-08SA-MM01
|
Avnet Americas | Automotive Connector Housing, End Cap, Reduced Seal, AT Series, Plug, 8 Positions - Boxed Product (Development Kits) (Alt: AT06-08SA-MM01) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.9792 / $2.8269 | Buy Now |
DISTI #
654-AT06-08SA-MM01
|
Mouser Electronics | Automotive Connectors Plug 8 Way Key A End Cap Red Dia. Seal RoHS: Compliant | 453 |
|
$1.9700 / $3.7400 | Buy Now |
DISTI #
AT06-08SA-MM01
|
TTI | Automotive Connectors Plug 8 Way Key A End Cap Red Dia. Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1.6300 / $2.0400 | Buy Now |
DISTI #
AT06-08SA-MM01
|
Avnet Abacus | Automotive Connector Housing, End Cap, Reduced Seal, AT Series, Plug, 8 Positions (Alt: AT06-08SA-MM01) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT06-08SA-MM01
AT06-08SA-MM01 CAD Models
AT06-08SA-MM01 Part Data Attributes
|
AT06-08SA-MM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-08SA-MM01
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Additional Feature | POALRIZED | |
Body Breadth | 0.866 inch | |
Body Depth | 1.299 inch | |
Body Length | 1.469 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for AT06-08SA-MM01
This table gives cross-reference parts and alternative options found for AT06-08SA-MM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-08SA-MM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0934455112 | Combination Line Connector | Molex | AT06-08SA-MM01 vs 0934455112 |
AT06-08SA-MMBRN | Combination Line Connector | Amphenol Corporation | AT06-08SA-MM01 vs AT06-08SA-MMBRN |
934455112 | Combination Line Connector, | Molex | AT06-08SA-MM01 vs 934455112 |