Part Details for AT0603BRD0710KL by YAGEO Corporation
Results Overview of AT0603BRD0710KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT0603BRD0710KL Information
AT0603BRD0710KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AT0603BRD0710KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK3743
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0840 / $0.1030 | Buy Now |
|
DISTI #
82AH6637
|
Newark | Res, 10K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo AT0603BRD0710KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4992 |
|
$0.1150 / $0.2320 | Buy Now |
|
DISTI #
AT0603BRD0710KL
|
Avnet Americas | - Tape and Reel (Alt: AT0603BRD0710KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0558 | Buy Now |
|
DISTI #
AT0603BRD0710KL
|
TME | Resistor: thin film, SMD, 0603, 10kΩ, 0.1W, -55÷155°C, 25ppm/°C Min Qty: 5000 | 0 |
|
$0.0551 / $0.0575 | RFQ |
|
DISTI #
WPR6416
|
Rutronik | AT0603 10K 0,1% 0,1W TK25 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 1030000 Stock HK - 105000 Stock US - 0 Stock SG - 15000 |
|
$0.0471 / $0.0508 | Buy Now |
|
DISTI #
SMC-AT0603BRD0710KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 11480 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 221000 |
|
RFQ | |
|
DISTI #
AT0603BRD0710KL
|
Avnet Abacus | - Tape and Reel (Alt: AT0603BRD0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 25000 |
|
Buy Now | |
|
|
Greenchips | Date Code: 22+ | 4074 |
|
$0.0345 / $0.0422 | Buy Now |
|
|
New Advantage Corporation | RES SMD 10K OHM 0.1% 1/10W 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0749 / $0.0812 | Buy Now |
US Tariff Estimator: AT0603BRD0710KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT0603BRD0710KL
AT0603BRD0710KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT0603BRD0710KL Part Data Attributes
|
|
AT0603BRD0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 21 Weeks | |
| Additional Feature | Anti-Sulfur; High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for AT0603BRD0710KL
This table gives cross-reference parts and alternative options found for AT0603BRD0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCA0603BTE1002 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs RNCA0603BTE1002 |
| BLU0603P-1002-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | AT0603BRD0710KL vs BLU0603P-1002-AT25Q |
| P0603E1002BGPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs P0603E1002BGPF |
| SF06R1002BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs SF06R1002BTLA |
| AR03BTCX1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AT0603BRD0710KL vs AR03BTCX1002N |
| NTRA06HB1002CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs NTRA06HB1002CTR1KQYF |
| AMF060310K0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | AT0603BRD0710KL vs AMF060310K0.05%25PPM/KNP20 |
| SF06R1002BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs SF06R1002BTL |
| WF06R1002BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD0710KL vs WF06R1002BQLQ |
| PRC0603TC25Y10K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AT0603BRD0710KL vs PRC0603TC25Y10K+-0.05% |
AT0603BRD0710KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the AT0603BRD0710KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the AT0603BRD0710KL is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the AT0603BRD0710KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance values.
-
The AT0603BRD0710KL has an MSL rating of 1, which means it can withstand exposure to moisture in the air without significant degradation.
-
Yes, the AT0603BRD0710KL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.