Part Details for AT220 by NKK Switches
Overview of AT220 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8776
|
Newark | Protective Guard, E-Stop Switch, Accessory Type:Protective Guard, For Use With:Nkk Ff01 Series E-Stop Switches, Product Range:Ff01 Series Rohs Compliant: No |Nkk Switches AT220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8300 / $19.8000 | Buy Now |
DISTI #
360-AT220-ND
|
DigiKey | PROTECTIVE GUARD Min Qty: 1 Lead time: 17 Weeks Container: Box |
27 In Stock |
|
$14.2935 / $17.9900 | Buy Now |
DISTI #
633-AT220
|
Mouser Electronics | Switch Hardware E-stop protective guard RoHS: Compliant | 24 |
|
$14.2900 / $17.5700 | Buy Now |
DISTI #
72006654
|
RS | Accessory, E-Stop Protective Guard, FF01 Series, With O-Ring, Plastic, Yellow | NKK Switches AT220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.1800 / $19.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.4800 | Buy Now |
DISTI #
AT220
|
TTI | Switch Hardware E-stop protective guard Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$15.3800 / $17.6900 | Buy Now |
|
Powell Electronics | EMERGENCY STOP PROTECTIVE GUARD Min Qty: 1 | 46 |
|
$21.1500 | Buy Now |
DISTI #
3500282
|
element14 Asia-Pacific | PROTECTIVE GUARD, E-STOP SWITCH RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$16.1488 / $18.9298 | Buy Now |
DISTI #
3500282
|
Farnell | PROTECTIVE GUARD, E-STOP SWITCH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 2 Days Container: Each | 0 |
|
$17.9151 / $21.0700 | Buy Now |