There are no models available for this part yet.
Overview of AT22LV10L-30KM/883 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR30KM-8LA#B00 | Renesas Electronics Corporation | Triacs | |
BCR30KM-8LB#B00 | Renesas Electronics Corporation | Triacs | |
HCTS30KMSR | Renesas Electronics Corporation | 8-INPUT NAND GATE |
CAD Models for AT22LV10L-30KM/883 by Atmel Corporation
Part Data Attributes for AT22LV10L-30KM/883 by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFJ
|
Package Description
|
WQCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
27 MHz
|
JESD-30 Code
|
S-CQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Moisture Sensitivity Level
|
2
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WQCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, WINDOW
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
30 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for AT22LV10L-30KM/883
This table gives cross-reference parts and alternative options found for AT22LV10L-30KM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22LV10L-30KM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22LV10-20KM/883 | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10-20KM/883 |
AT22LV10L-30KI | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10L-30KI |
AT22LV10L-35JC | OT PLD, 35ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10L-35JC |
ATF22LV10C-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs ATF22LV10C-10JC |
ATF22LV10CQZ-30PJ | Flash PLD, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | AT22LV10L-30KM/883 vs ATF22LV10CQZ-30PJ |
ATF22LV10CQZ-30JJ | Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs ATF22LV10CQZ-30JJ |
AT22LV10-30KC | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10-30KC |
AT22LV10L-25JI | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10L-25JI |
AT22LV10L-25JJ | OT PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10L-25JJ |
AT22LV10L-25JL | OT PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT22LV10L-30KM/883 vs AT22LV10L-25JL |