Datasheets
AT24C02C-MA9M-T by: Microchip Technology Inc

EEPROM, 256X8, Serial, CMOS, PDSO8

Part Details for: AT24C02C-MA9M-T by Microchip Technology Inc

Overview of: AT24C02C-MA9M-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: AT24C02C-MA9M-T

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AT24C02C-MA9M-T Microchip Technology Inc

Buy Now Datasheet

Compare Parts:

AT24C02C-MA9M-T Microchip Technology Inc EEPROM, 256X8, Serial, CMOS, PDSO8

Source Content uid AT24C02C-MA9M-T
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description UDFN-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8
Length 3 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 5 V
Screening Level AEC-Q100
Seated Height-Max 0.6 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for: AT24C02C-MA9M-T

This table gives cross-reference parts and alternative options found for AT24C02C-MA9M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-MA9M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C02CY6-MAHM-T Memory EEPROM, 256KX8, Serial, CMOS, PDSO8, 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 Atmel Corporation AT24C02C-MA9M-T vs AT24C02CY6-MAHM-T
Part Number Description Manufacturer Compare
AT24C02C-WWU11M Memory EEPROM, 256X8, Serial, CMOS, WAFER Atmel Corporation AT24C02C-MA9M-T vs AT24C02C-WWU11M
AT24C02CU3-CUM-T Memory EEPROM, 256KX8, Serial, PBGA8 Microchip Technology Inc AT24C02C-MA9M-T vs AT24C02CU3-CUM-T
34LC02-E/MNY Memory 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc AT24C02C-MA9M-T vs 34LC02-E/MNY
AT24C02CY6-MAHM-T Memory EEPROM, 256KX8, Serial, CMOS, PDSO8, 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 Atmel Corporation AT24C02C-MA9M-T vs AT24C02CY6-MAHM-T
AT24C02C-SSHM-T-537 Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-MA9M-T vs AT24C02C-SSHM-T-537
AT24C02C-X9M-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-MA9M-T vs AT24C02C-X9M-T
IS24C02A-2SLI Memory EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 Integrated Silicon Solution Inc AT24C02C-MA9M-T vs IS24C02A-2SLI
AT24C02C-SSPD-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C02C-MA9M-T vs AT24C02C-SSPD-T
AT24C02C-SSHM-T-899 Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-MA9M-T vs AT24C02C-SSHM-T-899
AT24C02C-SSHM-T-441 Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-MA9M-T vs AT24C02C-SSHM-T-441

Update Alert Settings for: AT24C02C-MA9M-T by Microchip Technology Inc

  • Please alert me when AT24C02C-MA9M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C02C-MA9M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C02C-MA9M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C02C-MA9M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C02C-MA9M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C02C-MA9M-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: