Part Details for AT24C02C-SSHM-B by Microchip Technology Inc
Overview of AT24C02C-SSHM-B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C02C-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6243
|
Newark | Serial Eeprom, 2Kbit, 1Mhz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22559 |
|
$0.2550 / $0.7940 | Buy Now |
DISTI #
97AC9703
|
Newark | 1Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
68T4066
|
Newark | Serial Eeprom, 2Kbit, 1Mhz, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
DISTI #
AT24C02C-SSHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4362 In Stock |
|
$0.2369 / $0.2500 | Buy Now |
DISTI #
AT24C02C-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C02C-SSHM-B) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 400 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
556-AT24C02C-SSHM-B
|
Mouser Electronics | EEPROM PB/HALO FREE NiPdAu, 1.7V RoHS: Compliant | 11827 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AT24C02C-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 25980 |
|
$0.1890 / $0.2400 | Buy Now |
|
Future Electronics | AT24C02C Series 2 Kb (256 x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1700Tube |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube |
5500 In Stock 25000 Factory Stock |
|
$0.2018 / $0.2618 | Buy Now |
DISTI #
AT24C02C-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C02C-SSHM-B) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 400 |
|
$0.2300 / $0.2400 | Buy Now |