Datasheets
AT24C02C-SSHM-T-989 by: Microchip Technology Inc

Overview of: AT24C02C-SSHM-T-989 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: AT24C02C-SSHM-T-989

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AT24C02C-SSHM-T-989 Microchip Technology Inc

Buy Now Datasheet

Compare Parts:

AT24C02C-SSHM-T-989 Microchip Technology Inc EEPROM, 256X8, Serial, CMOS, PDSO8

Part Life Cycle Code Active
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
Length 4.925 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for: AT24C02C-SSHM-T-989

Part Number Description Manufacturer Compare
AT24C02C-SS9M-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 Atmel Corporation AT24C02C-SSHM-T-989 vs AT24C02C-SS9M-T
Part Number Description Manufacturer Compare
AT24C02C-SS9M-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 Atmel Corporation AT24C02C-SSHM-T-989 vs AT24C02C-SS9M-T
AT24C02C-WWU11 Memory EEPROM, 256X8, Serial Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-WWU11
AT24C02C-XHM-T-537 Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-XHM-T-537
AT24C02C-X9M-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 Atmel Corporation AT24C02C-SSHM-T-989 vs AT24C02C-X9M-T
AT24C02C-MAHM-E Memory AT24C02C-MAHM-E Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-MAHM-E
GT24C02-3GLA2-TR Memory EEPROM, Giantec Semiconductor Inc AT24C02C-SSHM-T-989 vs GT24C02-3GLA2-TR
AT24C02C-SSPD-T Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-SSPD-T
34LC02-E/OT Memory 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc AT24C02C-SSHM-T-989 vs 34LC02-E/OT
AT24C02C-MAPD-E Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-MAPD-E
AT24C02C-MA9M-E Memory EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-SSHM-T-989 vs AT24C02C-MA9M-E

Update Alert Settings for: AT24C02C-SSHM-T-989 by Microchip Technology Inc

  • Please alert me when AT24C02C-SSHM-T-989 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C02C-SSHM-T-989 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C02C-SSHM-T-989 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C02C-SSHM-T-989 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C02C-SSHM-T-989.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C02C-SSHM-T-989 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.