Part Details for AT24C02C-W-11M by Atmel Corporation
Overview of AT24C02C-W-11M by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C02C-W-11M
AT24C02C-W-11M CAD Models
AT24C02C-W-11M Part Data Attributes
|
AT24C02C-W-11M
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02C-W-11M
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C02C-W-11M
This table gives cross-reference parts and alternative options found for AT24C02C-W-11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-W-11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE5532C Memory | EEPROM, 256X8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C02C-W-11M vs SLE5532C |
SLE5542D Memory | EEPROM, 256X8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C02C-W-11M vs SLE5542D |
AT25020A-W1.8-11 Memory | EEPROM, 256X8, Serial, CMOS, DIE | Atmel Corporation | AT24C02C-W-11M vs AT25020A-W1.8-11 |