Part Details for AT24C04D-MAHM-T by Microchip Technology Inc
Results Overview of AT24C04D-MAHM-T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C04D-MAHM-T Information
AT24C04D-MAHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C04D-MAHM-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92T0913
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24C04D-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3280 | Buy Now |
|
DISTI #
AT24C04D-MAHM-T
|
Avnet Americas | - Tape and Reel (Alt: AT24C04D-MAHM-T) COO: Thailand RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1987 / $0.2029 | Buy Now |
|
DISTI #
AT24C04D-MAHM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN, UDFN, Projected EOL: 2040-10-27 COO: Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 4999 and Alternates Available |
|
$0.2070 / $0.2800 | Buy Now |
|
|
NAC | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN. Package: 8 UDFN 2x3x0.6mm T/R - ATMEL SERIAL EE Product Line RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
|
DISTI #
AT24C04D-MAHM-T
|
Avnet Silica | (Alt: AT24C04D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | EEPROMSerial-2Wire4K-bit512x81.8V/2.5V/3.3V8-PinUDFNEPT/R-TapeandReel | 95890 |
|
RFQ | |
|
DISTI #
AT24C04D-MAHM-T
|
EBV Elektronik | (Alt: AT24C04D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 4Kbit 1.7V3.6V 1MHz I2C UDFN-8-EP(2x3) Memory (ICs) RoHS | 9 |
|
$0.6910 / $1.1678 | Buy Now |
|
|
Win Source Electronics | IC EEPROM 4KBIT I2C 1MHZ 8UDFN | 40269 |
|
$0.3198 / $0.4797 | Buy Now |
US Tariff Estimator: AT24C04D-MAHM-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT24C04D-MAHM-T
AT24C04D-MAHM-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT24C04D-MAHM-T Part Data Attributes
|
|
AT24C04D-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04D-MAHM-T
Microchip Technology Inc
1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | UDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | 1.7v To 3.6v @ 0.1mhz And 1.7v To 3.6v @ 0.4mhz | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Polling | Yes | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010ddxr | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Page Size | 16 Words | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 8e-7 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for AT24C04D-MAHM-T
This table gives cross-reference parts and alternative options found for AT24C04D-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04D-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT24C04D-SSHM-T | Microchip Technology Inc | $0.1924 | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N | AT24C04D-MAHM-T vs AT24C04D-SSHM-T |
| AT24C04D-STUM-T | Microchip Technology Inc | $0.2620 | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOT23 | AT24C04D-MAHM-T vs AT24C04D-STUM-T |
| AT24C04D-XHM-B | Microchip Technology Inc | $0.2870 | 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP | AT24C04D-MAHM-T vs AT24C04D-XHM-B |
| AT24C04D-MAHM-E | Microchip Technology Inc | $0.3160 | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN | AT24C04D-MAHM-T vs AT24C04D-MAHM-E |
| AT24C04D-XHM-T | Microchip Technology Inc | $0.3360 | 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP | AT24C04D-MAHM-T vs AT24C04D-XHM-T |
AT24C04D-MAHM-T Frequently Asked Questions (FAQ)
-
The AT24C04D-MAHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is not accessed during power-up or power-down. Additionally, the device has built-in power-on reset and brown-out detection to prevent data corruption.
-
The recommended operating voltage range for the AT24C04D-MAHM-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The AT24C04D-MAHM-T uses a page-based write architecture. Each page is 16 bytes, and the device can perform page writes and block writes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to GND, the device is in write-protect mode, and any write attempts will be ignored. When the WP pin is tied to VCC, the device is in normal operation mode.