-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6249
|
Newark | Serial Eeprom, 256Kbit, 1Mhz, Soic-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C256C-SSHL-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13587 |
|
$0.7900 / $0.8320 | Buy Now |
DISTI #
68T4114
|
Newark | Serial Eeprom, 256Kbit, 1Mhz, Soic-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C256C-SSHL-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 | Buy Now |
DISTI #
AT24C256C-SSHL-B-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
AT24C256C-SSHL-B
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C256C-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Tube | 300 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
556-AT24C256C-SSHL-B
|
Mouser Electronics | EEPROM 256K (32K X 8), 2-WI 1.8V RoHS: Compliant | 49492 |
|
$0.7120 / $0.8000 | Buy Now |
DISTI #
AT24C256C-SSHL-B
|
Microchip Technology Inc | 1.8-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2305 Alternates Available |
|
$0.6030 / $0.8000 | Buy Now |
|
Future Electronics | AT24C256C Series 256 Kb (32 K x 8) 5.5 V I2C-Compatible (2-Wire) Serial EEPROM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1200Tube |
|
$0.7100 / $0.8400 | Buy Now |
|
Future Electronics | AT24C256C Series 256 Kb (32 K x 8) 5.5 V I2C-Compatible (2-Wire) Serial EEPROM RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7100 / $0.8400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kbit (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin - SOIC - Tube |
1900 In Stock |
|
$0.6670 / $0.8120 | Buy Now |
DISTI #
AT24C256C-SSHL-B
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C256C-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C256C-SSHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C256C-SSHL-B
Microchip Technology Inc
IC EEPROM 256KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C256C-SSHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-SSHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C256CW-SH-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.20 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B vs AT24C256CW-SH-T |
AT24C256C-SS9M-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B vs AT24C256C-SS9M-T |
AT24C256C-SSHL-T-899 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B vs AT24C256C-SSHL-T-899 |
AT24C256CW-SH-B | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B vs AT24C256CW-SH-B |
AT24C256C-SSHL-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B vs AT24C256C-SSHL-B |
AT24C256C-SS9M | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B vs AT24C256C-SS9M |
AT24C256CW-SH-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.20 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B vs AT24C256CW-SH-B |
AT24C256CW-SH-T | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B vs AT24C256CW-SH-T |
AT24C256CN-SH-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B vs AT24C256CN-SH-T |
AT24C256C-SSHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B vs AT24C256C-SSHL-T |