Part Details for AT24CS04-SSHM-T by Microchip Technology Inc
Results Overview of AT24CS04-SSHM-T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CS04-SSHM-T Information
AT24CS04-SSHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24CS04-SSHM-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45W2174
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24CS04-SSHM-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 | Buy Now |
|
DISTI #
AT24CS04-SSHM-T
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24CS04-SSHM-T) COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.3000 | Buy Now |
|
DISTI #
AT24CS04-SSHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2040-09-02 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 6065 and Alternates Available |
|
$0.2250 / $0.3000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 27 |
|
$0.7500 | Buy Now |
|
DISTI #
AT24CS04-SSHM-T
|
IBS Electronics | EEPROM SERIAL-I2C 4K-BIT 512 X 8 1.8V/2.5V/3.3V/5V 8-PIN SOIC T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.3360 / $0.3500 | Buy Now |
|
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N. Package: 8 SOIC 3.90mm(.150in) T/R - ATMEL SERIAL EE Product Line RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
|
DISTI #
AT24CS04-SSHM-T
|
Avnet Silica | EEPROM SerialI2C 4Kbit 512 x 8 18V25V33V5V 8Pin SOIC TR (Alt: AT24CS04-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
AT24CS04-SSHM-T
|
EBV Elektronik | EEPROM SerialI2C 4Kbit 512 x 8 18V25V33V5V 8Pin SOIC TR (Alt: AT24CS04-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 4Kbit 1.7V5.5V 1MHz I2C SOIC-8 Memory (ICs) RoHS | 113 |
|
$0.4083 / $0.4347 | Buy Now |
US Tariff Estimator: AT24CS04-SSHM-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT24CS04-SSHM-T
AT24CS04-SSHM-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT24CS04-SSHM-T Part Data Attributes
|
|
AT24CS04-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS04-SSHM-T
Microchip Technology Inc
1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | 1.7v To 2.5v @ 0.4mhz | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.925 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000006 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.885 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for AT24CS04-SSHM-T
This table gives cross-reference parts and alternative options found for AT24CS04-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS04-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT24CS04-SSHM-B | Microchip Technology Inc | $0.3115 | 1MHz, Ind Temp, 8-SOIC-N | AT24CS04-SSHM-T vs AT24CS04-SSHM-B |
| AT24CS04-XHM-B | Microchip Technology Inc | $0.3175 | 1MHz, Ind Temp, 8-TSSOP | AT24CS04-SSHM-T vs AT24CS04-XHM-B |
| AT24CS04-MAHM-E | Microchip Technology Inc | $0.4065 | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN | AT24CS04-SSHM-T vs AT24CS04-MAHM-E |
| AT24CS04-XHM-T | Microchip Technology Inc | Check for Price | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP | AT24CS04-SSHM-T vs AT24CS04-XHM-T |
| AT24CS04-STUM-T | Microchip Technology Inc | Check for Price | 1.7-5.5V, 1MHz, Ind Temp, 5-SOT23 | AT24CS04-SSHM-T vs AT24CS04-STUM-T |
AT24CS04-SSHM-T Frequently Asked Questions (FAQ)
-
The AT24CS04-SSHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the built-in power-on reset (POR) circuit to ensure that the device is properly initialized.
-
The recommended operating voltage range for the AT24CS04-SSHM-T is 1.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The AT24CS04-SSHM-T supports both page writes and block writes. Page writes are used to write data to a specific page, while block writes are used to write data to a block of pages. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write attempts will be ignored.