Part Details for AT24CS64-XHM-T by Microchip Technology Inc
Overview of AT24CS64-XHM-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24CS64-XHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9988
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24CS64-XHM-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
AT24CS64-XHM-TCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP Min Qty: 5000 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5150 | Buy Now |
DISTI #
AT24CS64-XHM-T
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64K x 1 3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24CS64-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5500 | Buy Now |
DISTI #
556-AT24CS64-XHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
AT24CS64-XHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18774 Alternates Available |
|
$0.4050 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel | 0 |
|
$0.4593 / $0.9620 | Buy Now |
|
Bristol Electronics | 4438 |
|
RFQ | ||
DISTI #
AT24CS64-XHM-T
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64K x 1 3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24CS64-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5500 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64KBIT 1MHZ 8TSSOP | 8774 |
|
RFQ |