Part Details for AT25020A-W1.8-11 by Atmel Corporation
Overview of AT25020A-W1.8-11 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25020A-W1.8-11
AT25020A-W1.8-11 CAD Models
AT25020A-W1.8-11 Part Data Attributes
|
AT25020A-W1.8-11
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25020A-W1.8-11
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25020A-W1.8-11
This table gives cross-reference parts and alternative options found for AT25020A-W1.8-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25020A-W1.8-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02C-W-11M Memory | EEPROM, 256X8, Serial, CMOS, DIE | Atmel Corporation | AT25020A-W1.8-11 vs AT24C02C-W-11M |
SLE5532C Memory | EEPROM, 256X8, Serial, CMOS, DIE | Infineon Technologies AG | AT25020A-W1.8-11 vs SLE5532C |
SLE5542D Memory | EEPROM, 256X8, Serial, CMOS, DIE | Infineon Technologies AG | AT25020A-W1.8-11 vs SLE5542D |