Part Details for AT25P1024C1-10CI-2.7 by Microchip Technology Inc
Overview of AT25P1024C1-10CI-2.7 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31010CIG1-R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output | |
ZSC31010CIG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output | |
ZSC31010CIB | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output |
Part Details for AT25P1024C1-10CI-2.7
AT25P1024C1-10CI-2.7 CAD Models
AT25P1024C1-10CI-2.7 Part Data Attributes
|
AT25P1024C1-10CI-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25P1024C1-10CI-2.7
Microchip Technology Inc
EEPROM, 128KX8, Serial, CMOS
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LAP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | 2.7V TO 5.5V @ 1MHZ, SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.24 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000007 A | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |