Part Details for AT27C2048-90JU by Microchip Technology Inc
Overview of AT27C2048-90JU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AT27C2048-90JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4278
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:128K X 16Bit, No. Of Pins:44Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C2048-90JU Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now |
DISTI #
AT27C2048-90JU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
54 In Stock |
|
$5.6856 / $6.1500 | Buy Now |
DISTI #
AT27C2048-90JU
|
Avnet Americas | EPROM OTP 2M-Bit 128K x 16 90ns 44-Pin PLCC - Rail/Tube (Alt: AT27C2048-90JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5200 / $5.9700 | Buy Now |
DISTI #
556-AT27C2048-90JU
|
Mouser Electronics | EPROM 2Mb (128Kx16) OTP 5V 90ns RoHS: Compliant | 799 |
|
$5.4000 / $5.9700 | Buy Now |
DISTI #
AT27C2048-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3645 Alternates Available |
|
$4.9200 / $5.9700 | Buy Now |
|
Future Electronics | 2Mb OTP EPROM 5V 90NS 44-lead PLCC Industrial (-40C to 85C) RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.3000 / $5.4100 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (128K x 16) - 90ns - 44-Pin PLCC - Tube |
162 In Stock 3645 Factory Stock |
|
$5.1900 / $5.6900 | Buy Now |
DISTI #
AT27C2048-90JU
|
Avnet Americas | EPROM OTP 2M-Bit 128K x 16 90ns 44-Pin PLCC - Rail/Tube (Alt: AT27C2048-90JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5200 / $5.9700 | Buy Now |
DISTI #
AT27C2048-90JU
|
TME | IC: EPROM memory, 2MbEPROM, 128kx16bit, 5V, 90ns, PLCC44, parallel Min Qty: 1 | 45 |
|
$5.6900 / $6.3500 | Buy Now |
DISTI #
AT27C2048-90JU
|
Avnet Americas | EPROM OTP 2M-Bit 128K x 16 90ns 44-Pin PLCC - Rail/Tube (Alt: AT27C2048-90JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5200 / $5.9700 | Buy Now |
Part Details for AT27C2048-90JU
AT27C2048-90JU CAD Models
AT27C2048-90JU Part Data Attributes
|
AT27C2048-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C2048-90JU
Microchip Technology Inc
IC OTP 2MBIT 90NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
Alternate Parts for AT27C2048-90JU
This table gives cross-reference parts and alternative options found for AT27C2048-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C2048-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C2048-90JIT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C2048-90JU vs AT27C2048-90JIT/R |
AT27C2048-90JCT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C2048-90JU vs AT27C2048-90JCT/R |
AT27C2048-90JU-SL425 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | AT27C2048-90JU vs AT27C2048-90JU-SL425 |
IS27C2048-90PLI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | AT27C2048-90JU vs IS27C2048-90PLI |
M27C202-90K6 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU vs M27C202-90K6 |
M27C202-90K3TR | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU vs M27C202-90K3TR |
M27C202-90K3 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU vs M27C202-90K3 |
AM27C2048-90JC | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | AT27C2048-90JU vs AM27C2048-90JC |
M27C202-90K1 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU vs M27C202-90K1 |
MX27C2048QC-90 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 | Macronix International Co Ltd | AT27C2048-90JU vs MX27C2048QC-90 |